DiodesZetex N-Channel MOSFET, 10.7 A, 12 V Enhancement, 6-Pin TSOT-26 DMN4060SVTQ-7
- RS Stock No.:
- 254-8614
- Mfr. Part No.:
- DMN4060SVTQ-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-8614
- Mfr. Part No.:
- DMN4060SVTQ-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.7A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | TSOT-26 | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.73W | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.7A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type TSOT-26 | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.73W | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Maximum Operating Temperature 175°C | ||
Length 3mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex enhancement mode MOSFET has been designed to meet the stringent requirements of automotive applications. It is qualified to AEC-Q101, supported by a PPAP, and is ideal for use in backlighting, dc to dc converters and power management functi
Low on resistance
Low input capacitance
Fast switching speed
Halogen and antimony Free
Related links
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26 DMP3097LQ-7
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26 DMP3097L-7
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26 DMP3050LVTQ-7
- DiodesZetex Type N-Channel MOSFET 6-Pin TSOT-26
- DiodesZetex Type N-Channel MOSFET 6-Pin TSOT-26 DMN2024UVTQ-7
- DiodesZetex Dual DMN Type N-Channel MOSFET 20 V Enhancement, 6-Pin TSOT-26
