DiodesZetex DMP Type P-Channel MOSFET, 10.7 A, 12 V Enhancement, 6-Pin TSOT-26 DMP3050LVTQ-7

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$13.83

(exc. GST)

$15.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,575 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.553$13.83-
50 - 75$0.54$13.502%
100 - 225$0.526$13.154%
250 - 975$0.513$12.837%
1000 +$0.50$12.509%

*price indicative

Packaging Options:
RS Stock No.:
244-1926
Mfr. Part No.:
DMP3050LVTQ-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

10.7A

Maximum Drain Source Voltage Vds

12V

Package Type

TSOT-26

Series

DMP

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

41mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.73W

Maximum Gate Source Voltage Vgs

8V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

2.8mm

Length

3mm

Height

1mm

Automotive Standard

AEC-Q101

The DiodesZetex MOSFET is designed to meet the stringent requirements of automotive applications. It is qualified to AEC-Q101, supported by a PPAP and is ideal for use in load switch, dc to dc Converters, power management functions.

Low on resistance

Fast switching speed

Low input capacitance

Totally lead free and fully RoHS compliant

Halogen and antimony free green device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy