DiodesZetex N-Channel MOSFET, 7 A, 20 V Enhancement, 6-Pin TSOT-26 DMN2024UVTQ-7
- RS Stock No.:
- 246-7509
- Mfr. Part No.:
- DMN2024UVTQ-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 50 more to save $1.25
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$26.70
(exc. GST)
$29.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,975 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $1.068 | $26.70 | - |
| 50 - 75 | $1.043 | $26.08 | $1.25 |
| 100 - 225 | $1.017 | $25.43 | $5.10 |
| 250 - 975 | $0.992 | $24.80 | $19.00 |
| 1000 + | $0.967 | $24.18 | $101.00 |
*price indicative
- RS Stock No.:
- 246-7509
- Mfr. Part No.:
- DMN2024UVTQ-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | TSOT-26 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.034Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1W | |
| Typical Gate Charge Qg @ Vgs | 7.1nC | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type TSOT-26 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.034Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 10V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1W | ||
Typical Gate Charge Qg @ Vgs 7.1nC | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- DiodesZetex Type N-Channel MOSFET 6-Pin TSOT-26
- DiodesZetex Dual DMN Type N-Channel MOSFET 20 V Enhancement, 6-Pin TSOT-26
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26
- DiodesZetex Dual DMN Type N-Channel MOSFET 20 V Enhancement, 6-Pin TSOT-26 DMN2053UVTQ-7
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26 DMN4060SVTQ-7
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26 DMP3097LQ-7
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26 DMP3097L-7
