Texas Instruments Type P-Channel MOSFET, -3.6 A, -20 V Enhancement PICOSTAR
- RS Stock No.:
- 252-8491
- Mfr. Part No.:
- CSD25501F3T
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$192.75
(exc. GST)
$212.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,250 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | $0.771 | $192.75 |
| 500 - 750 | $0.638 | $159.50 |
| 1000 + | $0.503 | $125.75 |
*price indicative
- RS Stock No.:
- 252-8491
- Mfr. Part No.:
- CSD25501F3T
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | -3.6A | |
| Maximum Drain Source Voltage Vds | -20V | |
| Package Type | PICOSTAR | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 12.9mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.9W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id -3.6A | ||
Maximum Drain Source Voltage Vds -20V | ||
Package Type PICOSTAR | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 12.9mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.9W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Related links
- Texas Instruments Type P-Channel MOSFET -20 V Enhancement PICOSTAR
- Texas Instruments Type P-Channel MOSFET -20 V Enhancement PICOSTAR CSD25501F3T
- Texas Instruments Type P-Channel MOSFET -12 V Enhancement PICOSTAR
- Texas Instruments Type P-Channel MOSFET -12 V Enhancement PICOSTAR CSD23280F3T
- Texas Instruments Type N-Channel MOSFET 30 V Enhancement PICOSTAR
- Texas Instruments Type N-Channel MOSFET 30 V Enhancement PICOSTAR
- Texas Instruments Type N-Channel MOSFET 12 V Enhancement PICOSTAR
- Texas Instruments Type N-Channel MOSFET 12 V Enhancement PICOSTAR
