Vishay TrenchFET Gen IV N-Channel MOSFET, 245 A, 30 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ186E-T1_GE3

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$11.23

(exc. GST)

$12.35

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
Due to limitations in the supply chain, stock is being assigned as it becomes available.

Units
Per unit
Per Pack*
Saving
2 - 48$5.615$11.23-
50 - 98$5.055$10.119%
100 - 248$4.55$9.1018%
250 - 998$4.105$8.2126%
1000 +$3.705$7.4134%

*price indicative

Packaging Options:
RS Stock No.:
252-0316
Mfr. Part No.:
SQJQ186E-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

245A

Maximum Drain Source Voltage Vds

30V

Series

TrenchFET Gen IV

Package Type

PowerPAK (8x8L)

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

0.0014mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.1V

Maximum Power Dissipation Pd

214W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

43nC

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101

Width

4.9mm

Height

1.9mm

Length

6.15mm

Automotive Standard

AEC-Q101

The Vishay automotive MOSFETs are manufactured on a dedicated process flow to in still ruggedness. Rated for a maximum junction temperature of 175 °C, the vishay siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel trench FET technologies in lead (Pb)- and halogen-free SO packages.

TrenchFET Gen IV power MOSFET

AEC-Q101 qualified

100 % Rg and UIS tested

Thin 1.9 mm height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy