Infineon IPW Type P-Channel MOSFET, 60 A, 40 V Enhancement, 3-Pin TO-247 IPW65R060CFD7XKSA1
- RS Stock No.:
- 250-0598
- Mfr. Part No.:
- IPW65R060CFD7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 2 more to save $2.56
View bulk pricing optionsSubtotal (1 unit)*
$12.60
(exc. GST)
$13.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 93 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $12.60 | - |
| 2 - 4 | $11.32 | $2.56 |
| 5 - 9 | $10.18 | $12.10 |
| 10 - 14 | $9.18 | $34.20 |
| 15 + | $8.27 | $64.95 |
*price indicative
- RS Stock No.:
- 250-0598
- Mfr. Part No.:
- IPW65R060CFD7XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-247 | |
| Series | IPW | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.7mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-247 | ||
Series IPW | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.7mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon IPW Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-247
- Infineon IPW Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-247
- Infineon IPW Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-247
- Infineon IPW Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-247 IPW65R099CFD7AXKSA1
- Infineon IPW Type N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO-247 IPW60R037CM8XKSA1
- Infineon IPW Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-247 IPW65R115CFD7AXKSA1
- Infineon IPW Type N-Channel MOSFET 75 V, 3-Pin TO-247
- Infineon IPW Type N-Channel MOSFET 75 V, 3-Pin TO-247 IPW60R045CPAFKSA1
