Infineon IPT N-Channel MOSFET, 400 A, 40 V Enhancement, 8-Pin HSOF-8 IPT60R055CFD7XTMA1

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$10.63

(exc. GST)

$11.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$10.63-
10 - 99$9.5510%
100 - 249$8.5919%
250 - 499$7.7626%
500 +$6.9734%

*price indicative

Packaging Options:
RS Stock No.:
250-0595
Mfr. Part No.:
IPT60R055CFD7XTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

400A

Maximum Drain Source Voltage Vds

40V

Series

IPT

Package Type

HSOF-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.7mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

81W

Typical Gate Charge Qg @ Vgs

80nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon CoolMOS is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon technologies. The latest CoolMOS CFD7 is the successor to the CoolMOS CFD2 series and is an optimized platform tailored to target soft switching applications such as phase shift full-bridge (ZVS) and LLC resulting from reduced gate charge(Qg), best-in-class reverse recovery charge (Qrr) and improved turn off behaviour CoolMOS CFD7 offers highest efficiency in resonant topologies.

Best-in-class RDS(on) in SMD and THD packages

Excellent hard commutation ruggedness

Highest reliability for resonant topologies

Highest efficiency with outstanding ease-of-use / performance trade-off

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy