Infineon IPT N-Channel MOSFET, 143 A, 150 V Enhancement, 8-Pin HSOF-8 IPT054N15N5ATMA1

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$8,472.00

(exc. GST)

$9,320.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$4.236$8,472.00-
4000 - 4000$3.812$7,624.0010%
6000 +$3.431$6,862.0019%

*price indicative

RS Stock No.:
249-3352
Mfr. Part No.:
IPT054N15N5ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

143A

Maximum Drain Source Voltage Vds

150V

Series

IPT

Package Type

HSOF-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

3mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.3V

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

81W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon Optimos 5 power mosfet is N-Channel mosfet offers very low on-resistance and superior thermal resistance. This device is Pb (Lead) and halogen free. It comes in a surface mount, PG-HSOF-8 package.

Vds (drain to source voltage) is 150 V

Rds (max on) is 5.4 milliohm and Id is 143 A

Qdss and Qg values are 155 nC and 55 nC respectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy