ROHM RW4E065GN Type N-Channel MOSFET, 10.7 A, 30 V Enhancement, 7-Pin HEML1616L7 RW4E065GNTCL1

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
249-1136
Mfr. Part No.:
RW4E065GNTCL1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

10.7A

Maximum Drain Source Voltage Vds

30V

Package Type

HEML1616L7

Series

RW4E065GN

Pin Count

7

Maximum Drain Source Resistance Rds

2.7mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30 V

Typical Gate Charge Qg @ Vgs

4.3nC

Maximum Power Dissipation Pd

104W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM N channel power MOSFET with low on-resistance and fast switching, suitable for the switching application, has 30 V drain-source voltage and 6.5 A drain current, taping packing type.

Low on-resistance

Pb-free plating

RoHS compliant

Halogen free

Related links