ROHM RW4E065GN Type N-Channel MOSFET, 10.7 A, 30 V Enhancement, 7-Pin HEML1616L7
- RS Stock No.:
- 249-1135
- Mfr. Part No.:
- RW4E065GNTCL1
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-1135
- Mfr. Part No.:
- RW4E065GNTCL1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.7A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | RW4E065GN | |
| Package Type | HEML1616L7 | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 2.7mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 30 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 104W | |
| Typical Gate Charge Qg @ Vgs | 4.3nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.7A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series RW4E065GN | ||
Package Type HEML1616L7 | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 2.7mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 30 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 104W | ||
Typical Gate Charge Qg @ Vgs 4.3nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM N channel power MOSFET with low on-resistance and fast switching, suitable for the switching application, has 30 V drain-source voltage and 6.5 A drain current, taping packing type.
Low on-resistance
Pb-free plating
RoHS compliant
Halogen free
Related links
- ROHM RW4E065GN Type N-Channel MOSFET 30 V Enhancement, 7-Pin HEML1616L7 RW4E065GNTCL1
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI3333-8 DMTH10H032LFVW-7
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI3333-8
- ROHM RF9 Type N-Channel MOSFET 40 V Enhancement, 7-Pin DFN RF9G120BKFRATCR
- ROHM Type N-Channel MOSFET 750 V Enhancement, 7-Pin TO-263
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
- ROHM BM2P Type N-Channel MOSFET 730 V Enhancement, 7-Pin DIP-7K BM2P06A3J-Z
