DiodesZetex Type P-Channel MOSFET, 79 A, 40 V Enhancement, 3-Pin TO-252 DMPH4011SK3-13
- RS Stock No.:
- 246-7536
- Mfr. Part No.:
- DMPH4011SK3-13
- Brand:
- DiodesZetex
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.00
(exc. GST)
$18.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,230 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.40 | $17.00 | - |
| 50 - 95 | $3.322 | $16.61 | 2% |
| 100 - 245 | $3.242 | $16.21 | 4% |
| 250 - 995 | $3.166 | $15.83 | 6% |
| 1000 + | $3.092 | $15.46 | 9% |
*price indicative
- RS Stock No.:
- 246-7536
- Mfr. Part No.:
- DMPH4011SK3-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 79A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Power Dissipation Pd | 1.73W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 6.58mm | |
| Height | 2.29mm | |
| Width | 6.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 79A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Power Dissipation Pd 1.73W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 6.58mm | ||
Height 2.29mm | ||
Width 6.1mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 3-Pin TO-252
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 3-Pin TO-252 DMPH4011SK3Q-13
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 DMPH4013SK3Q-13
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- DiodesZetex DMP4015SK3 Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 ZXMP4A16KTC
