DiodesZetex Type N, Type P-Channel MOSFET, 5.8 A, 40 V Enhancement, 8-Pin SOIC DMC4050SSDQ-13
- RS Stock No.:
- 246-7501
- Mfr. Part No.:
- DMC4050SSDQ-13
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-7501
- Mfr. Part No.:
- DMC4050SSDQ-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type N, Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5.8A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.06Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.14W | |
| Typical Gate Charge Qg @ Vgs | 37.56nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type N, Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5.8A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.06Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.14W | ||
Typical Gate Charge Qg @ Vgs 37.56nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodesZetex makes designed to meet the stringent requirements of Automotive applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in SO-8 packaging. It offers fast switching and high efficiency. Its 100% unclamped inductive switching ensures more reliable and robust end application. It has working temperature range of -55°C to +150°C.
Maximum drain to source voltage is 40 V and maximum gate to source voltage is ±20 V Its low RDS(ON) helps to minimize power losses Its low Qg helps to minimizes switching losses
Related links
- DiodesZetex Type N 40 V Enhancement, 8-Pin SOIC
- DiodesZetex Type N 40 V Enhancement, 8-Pin SOIC DMC4040SSDQ-13
- DiodesZetex Type N 40 V Enhancement, 8-Pin SOIC DMHC4035LSD-13
- DiodesZetex Type P 40 V Enhancement, 8-Pin SOIC
- DiodesZetex Type P 40 V Enhancement, 8-Pin SOIC DMHC4035LSDQ-13
- DiodesZetex Type N 60 V Enhancement, 8-Pin SOIC
- DiodesZetex Type N 60 V Enhancement, 8-Pin SOIC DMHC6070LSD-13
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
