DiodesZetex Type P, Type N-Channel MOSFET, 4.5 A, 40 V Enhancement, 8-Pin SOIC
- RS Stock No.:
- 246-6779
- Mfr. Part No.:
- DMHC4035LSDQ-13
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-6779
- Mfr. Part No.:
- DMHC4035LSDQ-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P, Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.5A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.058Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.5W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 700mV | |
| Typical Gate Charge Qg @ Vgs | 12.5nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P, Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.5A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.058Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.5W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 700mV | ||
Typical Gate Charge Qg @ Vgs 12.5nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodesZetex makes a new generation complementary MOSFET H-Bridge, that features low on-resistance achievable with low gate drive. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in SO-8 packaging. It offers fast switching and low input capacitance. It has working temperature range of -55°C to +150°C.
Maximum drain to source voltage is 40 V Maximum gate to source voltage is ±20 V 2 N-channel and 2 P-channels in a SOIC package It offers low on-resistance
Related links
- DiodesZetex Type P 40 V Enhancement, 8-Pin SOIC DMHC4035LSDQ-13
- DiodesZetex Type N 40 V Enhancement, 8-Pin SOIC
- DiodesZetex Isolated 2 Type P 7.5 A 8-Pin SOIC
- DiodesZetex Type N 40 V Enhancement, 8-Pin SOIC DMHC4035LSD-13
- DiodesZetex Type P 10 A 8-Pin PowerDI5060-8
- DiodesZetex Type N 40 V Enhancement, 8-Pin SOIC DMC4040SSDQ-13
- DiodesZetex Type N 40 V Enhancement, 8-Pin SOIC DMC4050SSDQ-13
- DiodesZetex Isolated 2 Type P 7.5 A 8-Pin SOIC DMC4040SSD-13
