DiodesZetex DMP Type P-Channel MOSFET, 10.7 A, 12 V Enhancement, 6-Pin TSOT-26 DMP3097L-7
- RS Stock No.:
- 246-6835
- Mfr. Part No.:
- DMP3097L-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$471.00
(exc. GST)
$519.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.157 | $471.00 |
| 15000 + | $0.141 | $423.00 |
*price indicative
- RS Stock No.:
- 246-6835
- Mfr. Part No.:
- DMP3097L-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.7A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Series | DMP | |
| Package Type | TSOT-26 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Power Dissipation Pd | 1.73W | |
| Maximum Operating Temperature | 175°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.7A | ||
Maximum Drain Source Voltage Vds 12V | ||
Series DMP | ||
Package Type TSOT-26 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Power Dissipation Pd 1.73W | ||
Maximum Operating Temperature 175°C | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26 DMP3097L-7
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26 DMP3097LQ-7
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26 DMP3050LVTQ-7
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 9-Pin X2-DSN1515-9
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 6-Pin UDFN
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin UDFN
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 6-Pin UDFN
