DiodesZetex DMP Type P-Channel MOSFET, 8.7 A, 12 V Enhancement, 6-Pin UDFN DMP1009UFDF-7
- RS Stock No.:
- 182-6905
- Mfr. Part No.:
- DMP1009UFDF-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,050.00
(exc. GST)
$1,140.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 December 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.35 | $1,050.00 | - |
| 6000 - 9000 | $0.341 | $1,023.00 | 2% |
| 12000 + | $0.336 | $1,008.00 | 3% |
*price indicative
- RS Stock No.:
- 182-6905
- Mfr. Part No.:
- DMP1009UFDF-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8.7A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | UDFN | |
| Series | DMP | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 30mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Typical Gate Charge Qg @ Vgs | 44nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 580μm | |
| Length | 2.05mm | |
| Standards/Approvals | No | |
| Width | 2.05mm | |
| Automotive Standard | AEC-Q100, AEC-Q200, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8.7A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type UDFN | ||
Series DMP | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 30mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 8V | ||
Typical Gate Charge Qg @ Vgs 44nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 580μm | ||
Length 2.05mm | ||
Standards/Approvals No | ||
Width 2.05mm | ||
Automotive Standard AEC-Q100, AEC-Q200, AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin UDFN DMP1009UFDF-7
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 6-Pin UDFN
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 6-Pin UDFN
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 6-Pin UDFN
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin UDFN
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 6-Pin UDFN DMP4047LFDEQ-7
- DiodesZetex Dual DMP Type P-Channel MOSFET 20 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26
