DiodesZetex Type P, Type N-Channel MOSFET, 10 A, 12 V Enhancement, 8-Pin PowerDI5060-8 DMC1018UPDWQ-13
- RS Stock No.:
- 246-6764
- Mfr. Part No.:
- DMC1018UPDWQ-13
- Brand:
- DiodesZetex
This image is representative of the product range
Add 12500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,262.50
(exc. GST)
$1,390.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.505 | $1,262.50 | - |
| 12500 + | $0.454 | $1,135.00 | 10% |
*price indicative
- RS Stock No.:
- 246-6764
- Mfr. Part No.:
- DMC1018UPDWQ-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P, Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | PowerDI5060-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.053Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Power Dissipation Pd | 25W | |
| Typical Gate Charge Qg @ Vgs | 17.1nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P, Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type PowerDI5060-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.053Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Power Dissipation Pd 25W | ||
Typical Gate Charge Qg @ Vgs 17.1nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- DiodesZetex Type P 10 A 8-Pin PowerDI5060-8 DMC1018UPDWQ-13
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060-8
