DiodesZetex Type P-Channel MOSFET, 50 A, 40 V Enhancement, 8-Pin PowerDI5060-8 DMPH4015SPSQ-13
- RS Stock No.:
- 246-6852
- Mfr. Part No.:
- DMPH4015SPSQ-13
- Brand:
- DiodesZetex
This image is representative of the product range
Add 12500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,107.50
(exc. GST)
$3,417.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $1.243 | $3,107.50 | - |
| 12500 + | $1.118 | $2,795.00 | 10% |
*price indicative
- RS Stock No.:
- 246-6852
- Mfr. Part No.:
- DMPH4015SPSQ-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerDI5060-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.014Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.73W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Length | 6.15mm | |
| Width | 5.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerDI5060-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.014Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.73W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Length 6.15mm | ||
Width 5.15mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060-8 DMPH4015SPSQ-13
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Type P 10 A 8-Pin PowerDI5060-8
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8 DMT36M1LPS-13
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI5060-8 DMPH33M8SPSWQ-13
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI5060-8 DMP3021SPSW-13
- DiodesZetex Type P 10 A 8-Pin PowerDI5060-8 DMC1018UPDWQ-13
