DiodesZetex N-Channel MOSFET, 69.2 A, 60 V Enhancement, 8-Pin PowerDI5060-8 DMT68M8LPS-13
- RS Stock No.:
- 246-6887
- Mfr. Part No.:
- DMT68M8LPS-13
- Brand:
- DiodesZetex
This image is representative of the product range
Add 12500 more to save $787.50
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,567.50
(exc. GST)
$1,725.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.627 | $1,567.50 | - |
| 12500 + | $0.564 | $1,410.00 | $787.50 |
*price indicative
- RS Stock No.:
- 246-6887
- Mfr. Part No.:
- DMT68M8LPS-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 69.2A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerDI5060-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0108Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 1.73W | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.15mm | |
| Width | 5.15mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 69.2A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerDI5060-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0108Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 1.73W | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Operating Temperature 175°C | ||
Length 6.15mm | ||
Width 5.15mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060-8 DMT68M8LPS-13
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Type N-Channel MOSFET 8-Pin PowerDI5060-8
- DiodesZetex Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Type P 10 A 8-Pin PowerDI5060-8
