ROHM N-Channel MOSFET, 250 A, 1.7 kV N Bulk
- RS Stock No.:
- 246-1513
- Mfr. Part No.:
- BSM250D17P2E004
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-1513
- Mfr. Part No.:
- BSM250D17P2E004
- Brand:
- ROHM
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
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 250A | |
| Maximum Drain Source Voltage Vds | 1.7kV | |
| Package Type | Bulk | |
| Mount Type | Screw | |
| Channel Mode | N | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 250A | ||
Maximum Drain Source Voltage Vds 1.7kV | ||
Package Type Bulk | ||
Mount Type Screw | ||
Channel Mode N | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM BSM250D17P2E004 is a half bridge module consisting of Sic DMOSFET and Sic-SBD suitable for motor drive inverter converter photovoltaics wind power generation induction heating equipment the Sic half bridge power module is deal for applications such as motor drive inverter converter photovoltaics wind power generation induction heating equipment.
Low surge
Low switching loss
High speed switching possible
Reduced temperature dependence
Related links
- ROHM Type N-Channel MOSFET 1700 V N Bulk BSM250D17P2E004
- ROHM Type N-Channel MOSFET 1200 V N Bulk BSM400D12P2G003
- ROHM Type N-Channel MOSFET 1200 V N Bulk BSM300C12P3E301
- ROHM RV8 Type N-Channel MOSFET 60 V N, 3-Pin DFN
- ROHM RK7 Type N-Channel MOSFET 60 V N, 3-Pin SOT-23 RK7002BMHZGT116
- ROHM RK7 Type N-Channel MOSFET 60 V N, 3-Pin SOT-23
- ROHM RV8 Type N-Channel MOSFET 60 V N, 3-Pin DFN RV8L002SNHZGG2CR
- ROHM SCT2H12NZ Type N-Channel MOSFET 1700 V Enhancement, 3-Pin TO-3PFM SCT2H12NZGC11