ROHM RK7 N-Channel MOSFET, 250 mA, 60 V N, 3-Pin SOT-23 RK7002BMHZGT116
- RS Stock No.:
- 215-9905
- Mfr. Part No.:
- RK7002BMHZGT116
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $6.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$171.00
(exc. GST)
$189.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.057 | $171.00 | - |
| 6000 - 9000 | $0.056 | $168.00 | $6.00 |
| 12000 + | $0.055 | $165.00 | $24.00 |
*price indicative
- RS Stock No.:
- 215-9905
- Mfr. Part No.:
- RK7002BMHZGT116
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 250mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Series | RK7 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.4mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 250mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Series RK7 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.4mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
The Rohm small signal MOSFET featured with very fast switching. It is mainly used in switching circuit, low side loadswitch and relay driver.
Pb free
RoHS compliant
Related links
- ROHM RK7 Type N-Channel MOSFET 60 V N, 3-Pin SOT-23 RK7002BMHZGT116
- ROHM RV8 Type N-Channel MOSFET 60 V N, 3-Pin DFN
- ROHM RV8 Type N-Channel MOSFET 60 V N, 3-Pin DFN RV8L002SNHZGG2CR
- ROHM RE1C002ZP Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-416 RE1L002SNTL
- DiodesZetex BS870 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex BS870 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BS870-7-F
- ROHM RSM002N06 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-723 RSM002N06T2L
- Microchip Type N-Channel MOSFET 300 V MOSFET, 3-Pin SOT-23
