Infineon IRFH N-Channel MOSFET, 192 A, 40 V, 8-Pin PQFN IRFH8324TRPBF
- RS Stock No.:
- 243-9298
- Mfr. Part No.:
- IRFH8324TRPBF
- Brand:
- Infineon
This image is representative of the product range
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$2,072.00
(exc. GST)
$2,280.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.518 | $2,072.00 | - |
| 8000 - 8000 | $0.505 | $2,020.00 | 2% |
| 12000 + | $0.493 | $1,972.00 | 4% |
*price indicative
- RS Stock No.:
- 243-9298
- Mfr. Part No.:
- IRFH8324TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 192A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | IRFH | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.3mm | |
| Height | 1.2mm | |
| Width | 5.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 192A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series IRFH | ||
Package Type PQFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Operating Temperature 175°C | ||
Length 6.3mm | ||
Height 1.2mm | ||
Width 5.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon IRFH Type N-Channel MOSFET 40 V, 8-Pin PQFN IRFH8324TRPBF
- Infineon IRFH Type N-Channel MOSFET 40 V, 8-Pin PQFN
- Infineon IRFH Type N-Channel MOSFET 40 V, 8-Pin PQFN IRFH8318TRPBF
- Infineon IRFH Type N-Channel MOSFET 40 V, 8-Pin PQFN
- Infineon IRFH Type N-Channel MOSFET 40 V, 8-Pin PQFN IRL60HS118
- Infineon IRFH Type N-Channel MOSFET 40 V, 8-Pin PQFN IRL100HS121
- Infineon ISC Type N-Channel MOSFET 100 V, 8-Pin TDSON ISC027N10NM6ATMA1
- onsemi PowerTrench Type N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN
