Infineon IRFH N-Channel MOSFET, 11 A, 40 V, 8-Pin PQFN IRL60HS118
- RS Stock No.:
- 243-9302
- Mfr. Part No.:
- IRL60HS118
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,884.00
(exc. GST)
$2,072.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.471 | $1,884.00 |
| 8000 - 8000 | $0.46 | $1,840.00 |
| 12000 + | $0.449 | $1,796.00 |
*price indicative
- RS Stock No.:
- 243-9302
- Mfr. Part No.:
- IRL60HS118
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 11A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PQFN | |
| Series | IRFH | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 81W | |
| Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 11A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PQFN | ||
Series IRFH | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 81W | ||
Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Infineon IRFH Series MOSFET, 81W Maximum Power Dissipation, 40V Maximum Drain Source Voltage - IRL60HS118
This MOSFET is a surface-mount power switch designed for high-current, high-speed switching in automotive and industrial electronics. It operates over a wide temperature range and is suited to applications requiring robust thermal handling and low conduction losses while meeting vehicle-grade electrical requirements.
Features and Benefits:
• 0.7mΩ Rds(on) reduces conduction losses for efficiency improvements
• 11A continuous drain current supports sustained high-current operation
• 80nC gate charge enables fast switching for high-speed circuits
• 81W power dissipation allows substantial thermal loading capacity
• 40V drain-source rating suits mid-voltage power stages
• 20V gate-source limit provides tolerance for robust gate drive levels
• 11A continuous drain current supports sustained high-current operation
• 80nC gate charge enables fast switching for high-speed circuits
• 81W power dissipation allows substantial thermal loading capacity
• 40V drain-source rating suits mid-voltage power stages
• 20V gate-source limit provides tolerance for robust gate drive levels
Applications
• Suitable for automotive power distribution modules
• Ideal for DC-DC converters in vehicle systems
• Used with motor control stages requiring Rapid switching
• Can be used for load switching in industrial electronics
• Suitable for surface-mount assembly on Compact power boards
• Ideal for DC-DC converters in vehicle systems
• Used with motor control stages requiring Rapid switching
• Can be used for load switching in industrial electronics
• Suitable for surface-mount assembly on Compact power boards
What package type does it use for mounting?
It is supplied in an 8-pin PQFN package intended for surface mounting.
How does it perform across temperature extremes?
It is rated to operate from -55°C up to 175°C for demanding environments.
What channel polarity should be expected for design integration?
The device uses an N-channel conduction channel suitable for low-side and synchronous topologies.
Which reliability standard applies for automotive use?
It conforms to AEC-Q101 quality criteria for automotive semiconductor components.
Is it compliant with environmental hazard restrictions?
It meets RoHS requirements for restrictions on hazardous substances.
Related links
- Infineon IRFH Type N-Channel MOSFET 40 V, 8-Pin PQFN IRL60HS118
- Infineon IRFH Type N-Channel MOSFET 40 V, 8-Pin PQFN
- Infineon IRFH Type N-Channel MOSFET 40 V, 8-Pin PQFN IRL100HS121
- Infineon IRFH Type N-Channel MOSFET 40 V, 8-Pin PQFN
- Infineon IRFH Type N-Channel MOSFET 40 V, 8-Pin PQFN IRFH8318TRPBF
- Infineon IRFH Type N-Channel MOSFET 40 V, 8-Pin PQFN IRFH8324TRPBF
- Infineon IQE Type N-Channel MOSFET 30 V, 8-Pin PQFN
- Infineon OptiMOS 5 Type N-Channel MOSFET 80 V, 8-Pin PQFN
