Infineon IRFH N-Channel MOSFET, 11 A, 40 V, 8-Pin PQFN IRL60HS118

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.75

(exc. GST)

$10.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7,880 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$1.95$9.75-
10 - 95$1.902$9.512%
100 - 245$1.852$9.265%
250 - 495$1.806$9.037%
500 +$1.76$8.809%

*price indicative

Packaging Options:
RS Stock No.:
243-9303
Mfr. Part No.:
IRL60HS118
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

11A

Maximum Drain Source Voltage Vds

40V

Package Type

PQFN

Series

IRFH

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.7mΩ

Forward Voltage Vf

1V

Maximum Power Dissipation Pd

81W

Typical Gate Charge Qg @ Vgs

80nC

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Infineon IRFH Series MOSFET, 81W Maximum Power Dissipation, 40V Maximum Drain Source Voltage - IRL60HS118


This MOSFET is a surface-mount power switch designed for high-current, high-speed switching in automotive and industrial electronics. It operates over a wide temperature range and is suited to applications requiring robust thermal handling and low conduction losses while meeting vehicle-grade electrical requirements.

Features and Benefits:


• 0.7mΩ Rds(on) reduces conduction losses for efficiency improvements
• 11A continuous drain current supports sustained high-current operation
• 80nC gate charge enables fast switching for high-speed circuits
• 81W power dissipation allows substantial thermal loading capacity
• 40V drain-source rating suits mid-voltage power stages
• 20V gate-source limit provides tolerance for robust gate drive levels

Applications


• Suitable for automotive power distribution modules
• Ideal for DC-DC converters in vehicle systems
• Used with motor control stages requiring Rapid switching
• Can be used for load switching in industrial electronics
• Suitable for surface-mount assembly on Compact power boards

What package type does it use for mounting?


It is supplied in an 8-pin PQFN package intended for surface mounting.

How does it perform across temperature extremes?


It is rated to operate from -55°C up to 175°C for demanding environments.

What channel polarity should be expected for design integration?


The device uses an N-channel conduction channel suitable for low-side and synchronous topologies.

Which reliability standard applies for automotive use?


It conforms to AEC-Q101 quality criteria for automotive semiconductor components.

Is it compliant with environmental hazard restrictions?


It meets RoHS requirements for restrictions on hazardous substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy