Infineon HEXFET 2 Type P-Channel MOSFET, -3.4 A, -55 V, 8-Pin SOIC
- RS Stock No.:
- 243-9284
- Mfr. Part No.:
- AUIRF7342QTR
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-9284
- Mfr. Part No.:
- AUIRF7342QTR
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | -3.4A | |
| Maximum Drain Source Voltage Vds | -55V | |
| Package Type | SOIC | |
| Series | HEXFET | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Forward Voltage Vf | -55V | |
| Maximum Power Dissipation Pd | 2W | |
| Typical Gate Charge Qg @ Vgs | 26nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id -3.4A | ||
Maximum Drain Source Voltage Vds -55V | ||
Package Type SOIC | ||
Series HEXFET | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Forward Voltage Vf -55V | ||
Maximum Power Dissipation Pd 2W | ||
Typical Gate Charge Qg @ Vgs 26nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The Infineon AUIRF7342QTR N-Channel Power MOSFET specifically designed for Automotive applications, this cellular design of HEXFET® Power MOSFETs utilizes the latest processing techniques to achieve low on-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in Automotive and a wide variety of other applications.
Advanced Planar Technology
Low On-Resistance
Logic Level Gate Drive
Dual P Channel MOSFET
Dynamic dv/dt Rating
150°C Operating Temperature
Fast Switching
Fully Avalanche Rated
Lead-Free, RoHS Compliant
Related links
- Infineon HEXFET 2 Type P-Channel MOSFET -55 V, 8-Pin SOIC AUIRF7342QTR
- Infineon Isolated HEXFET 2 Type P-Channel MOSFET 55 V Enhancement, 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type P-Channel MOSFET 55 V Enhancement, 8-Pin SOIC IRF7342TRPBF
- Infineon Isolated HEXFET 2 Type P-Channel MOSFET 20 V Enhancement, 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type P-Channel MOSFET 20 V Enhancement, 8-Pin SOIC IRF7104TRPBF
- Infineon HEXFET 2 Type P 4.7 A 8-Pin SOIC
- Infineon HEXFET 2 Type P 4.7 A 8-Pin SOIC AUIRF7343QTR
- DiodesZetex Isolated 2 Type P-Channel Power MOSFET 60 V Enhancement, 8-Pin SOIC
