DiodesZetex Isolated 2 Type P-Channel Power MOSFET, 4.8 A, 60 V Enhancement, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$676.00

(exc. GST)

$743.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$1.352$676.00-
1000 - 1500$1.319$659.502%
2000 +$1.298$649.003%

*price indicative

RS Stock No.:
922-8027
Mfr. Part No.:
ZXMP6A18DN8TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Power MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

4.8A

Maximum Drain Source Voltage Vds

60V

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

80mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

-0.85V

Typical Gate Charge Qg @ Vgs

44nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2.1W

Maximum Operating Temperature

+150°C

Transistor Configuration

Isolated

Height

1.5mm

Length

5mm

Standards/Approvals

RoHS, UL 94V-0, MIL-STD-202, AEC-Q101, J-STD-020

Width

4mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Dual P-Channel MOSFET, Diodes Inc.


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy