Infineon Isolated HEXFET 2 Type P-Channel MOSFET, 2.3 A, 20 V Enhancement, 8-Pin SOIC IRF7104PBF
- RS Stock No.:
- 166-1112
- Mfr. Part No.:
- IRF7104PBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 95 units)*
$102.41
(exc. GST)
$112.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 380 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 95 - 380 | $1.078 | $102.41 |
| 475 + | $0.97 | $92.15 |
*price indicative
- RS Stock No.:
- 166-1112
- Mfr. Part No.:
- IRF7104PBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 2.3A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | HEXFET | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 400mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Typical Gate Charge Qg @ Vgs | 9.3nC | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 2.3A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series HEXFET | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 400mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Typical Gate Charge Qg @ Vgs 9.3nC | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
P-Channel Power MOSFET 12V to 20V, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon Isolated HEXFET 2 Type P-Channel MOSFET 20 V Enhancement, 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type P-Channel MOSFET 20 V Enhancement, 8-Pin SOIC IRF7104TRPBF
- Infineon Isolated HEXFET 2 Type N 4 A 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type P-Channel MOSFET 55 V Enhancement, 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRF7316TRPBF
- Infineon Isolated HEXFET 2 Type P-Channel MOSFET 55 V Enhancement, 8-Pin SOIC IRF7342TRPBF
- Infineon Isolated HEXFET 2 Type N 4 A 8-Pin SOIC IRF7309TRPBF
