DiodesZetex DMTH4002SCTBQ N-Channel MOSFET, 192 A, 40 V Enhancement, 2-Pin TO-263 DMTH4002SCTBQ-13
- RS Stock No.:
- 213-9243
- Mfr. Part No.:
- DMTH4002SCTBQ-13
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-9243
- Mfr. Part No.:
- DMTH4002SCTBQ-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 192A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-263 | |
| Series | DMTH4002SCTBQ | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Maximum Drain Source Resistance Rds | 300mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 192A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-263 | ||
Series DMTH4002SCTBQ | ||
Mount Type Surface | ||
Pin Count 2 | ||
Maximum Drain Source Resistance Rds 300mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The DiodesZetex DMTH4002SCTBQ series is a N-channel MOSFET is designed to meet the stringent requirements of automotive applications. It is used in engine management systems, body control electronics and DC-DC converters.
Ideal for high ambient temperature environment
100% switching ensures more reliability
Related links
- DiodesZetex DMTH4002SCTBQ Type N-Channel MOSFET 40 V Enhancement, 2-Pin TO-263
- DiodesZetex DMTH4002SCTB Type N-Channel MOSFET 40 V Enhancement, 2-Pin TO-263 DMTH4002SCTB-13
- DiodesZetex DMTH4002SCTB Type N-Channel MOSFET 40 V Enhancement, 2-Pin TO-263
- Infineon IPA Type N-Channel MOSFET 40 V, 3-Pin TO-263
- Infineon IPA Type N-Channel MOSFET 40 V, 3-Pin TO-263 IRF100S201
- onsemi PowerTrench Type N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN FDMS8320LDC
- DiodesZetex DMTH3002LK3 Type N-Channel MOSFET 30 V Enhancement, 2-Pin TO-252
