Infineon BSC0 N-Channel MOSFET, 381 A, 30 V N, 8-Pin SuperSO8 5 x 6 BSC027N10NS5ATMA1
- RS Stock No.:
- 242-0758
- Mfr. Part No.:
- BSC027N10NS5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-0758
- Mfr. Part No.:
- BSC027N10NS5ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 381A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SuperSO8 5 x 6 | |
| Series | BSC0 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 81W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 381A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SuperSO8 5 x 6 | ||
Series BSC0 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 81W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon BSC02 series MOSFET which is Optimized for high performance SMPS ,175°C temprature rated,100 % avalanche tested and also Superior thermal resistance.
100% avalanche tested
Superior thermal resistance
N-channel
Pb-free lead plating ; RoHS compliant
Halogen-free according to IEC61249-2-21
Related links
- Infineon BSC0 Type N-Channel MOSFET 30 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSC0 Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSC0 Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC022N04LSATMA1
- Infineon BSC0 Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC018NE2LSIATMA1
- Infineon BSC0 Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC022N04LS6ATMA1
- Infineon BSC0 Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC026N08NS5ATMA1
- Infineon BSC0 Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC026NE2LS5ATMA1
- Infineon BSC0 Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC021N08NS5ATMA1
