Infineon BSC0 N-Channel MOSFET, 381 A, 40 V N, 8-Pin SuperSO8 5 x 6 BSC021N08NS5ATMA1
- RS Stock No.:
- 241-9965
- Mfr. Part No.:
- BSC021N08NS5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.00
(exc. GST)
$9.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 4,980 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $9.00 |
| 10 - 99 | $8.79 |
| 100 - 249 | $8.60 |
| 250 - 499 | $8.41 |
| 500 + | $8.23 |
*price indicative
- RS Stock No.:
- 241-9965
- Mfr. Part No.:
- BSC021N08NS5ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 381A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SuperSO8 5 x 6 | |
| Series | BSC0 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 81W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 381A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SuperSO8 5 x 6 | ||
Series BSC0 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 81W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon OptiMOS 5 power transistor, 80V is a N channel MOSFET which is optimized for synchronous rectification in server and desktop.
It has superior thermal resistance
It is 175 degree Celsius rated
Related links
- Infineon BSC0 Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSC0 Type N-Channel MOSFET 30 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSC0 Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC026NE2LS5ATMA1
- Infineon BSC0 Type N-Channel MOSFET 30 V N, 8-Pin SuperSO8 5 x 6 BSC027N10NS5ATMA1
- Infineon BSC0 Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC022N04LSATMA1
- Infineon BSC0 Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC018NE2LSIATMA1
- Infineon BSC0 Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC022N04LS6ATMA1
- Infineon BSC0 Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC026N08NS5ATMA1
