Infineon BSC0 N-Channel MOSFET, 381 A, 40 V N, 8-Pin SuperSO8 5 x 6 BSC026N08NS5ATMA1
- RS Stock No.:
- 242-0294
- Mfr. Part No.:
- BSC026N08NS5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.15
(exc. GST)
$11.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14,278 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $5.075 | $10.15 |
| 10 - 98 | $4.985 | $9.97 |
| 100 - 248 | $4.89 | $9.78 |
| 250 - 498 | $4.81 | $9.62 |
| 500 + | $4.715 | $9.43 |
*price indicative
- RS Stock No.:
- 242-0294
- Mfr. Part No.:
- BSC026N08NS5ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 381A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SuperSO8 5 x 6 | |
| Series | BSC0 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 81W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 381A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SuperSO8 5 x 6 | ||
Series BSC0 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 81W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon BSC0 Series MOSFET, 40V Maximum Drain Source Voltage, 381A Maximum Continuous Drain Current - BSC026N08NS5ATMA1
This MOSFET is a power switching device designed for high-current, low-loss applications in surface-mount assemblies. It operates across a wide ambient range and is suited to circuits requiring Rapid switching and substantial continuous drain capability while remaining compliant with environmental restriction directives.
Features and Benefits:
• 40V drain capability enables low-voltage power-stage operation
• 381A continuous drain current supports heavy current flows
• 0.7mΩ Rds(on) minimises conduction losses under load
• 81W power dissipation allows sustained thermal loading
• 80nC typical gate charge supports efficient switching control
• 20V maximum gate voltage permits standard drive-level compatibility
• 381A continuous drain current supports heavy current flows
• 0.7mΩ Rds(on) minimises conduction losses under load
• 81W power dissipation allows sustained thermal loading
• 80nC typical gate charge supports efficient switching control
• 20V maximum gate voltage permits standard drive-level compatibility
Applications
• Suitable for high-current DC-DC converters in power racks
• Ideal for server and telecoms power distribution modules
• Used with motor drivers requiring fast switching and high current
• Can be used for battery management systems in high-power packs
• Suitable for synchronous rectification in high-efficiency supplies
• Ideal for server and telecoms power distribution modules
• Used with motor drivers requiring fast switching and high current
• Can be used for battery management systems in high-power packs
• Suitable for synchronous rectification in high-efficiency supplies
What temperature range can it reliably operate within?
It is specified to function from -55°C up to +150°C.
What package and mounting style does it use?
It is provided in a SuperSO8 5x6mm package for surface mounting.
How does its gate charge affect switching losses?
The 80nC gate charge represents the input energy required per switching event and influences gate-drive energy and transition speed.
Is it suitable for automotive qualification programmes?
It is not classified as an automotive-standard device.
What environmental compliance does it meet?
It is produced to meet RoHS environmental restrictions.
Related links
- Infineon BSC0 Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSC0 Type N-Channel MOSFET 30 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSC0 Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC022N04LSATMA1
- Infineon BSC0 Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC018NE2LSIATMA1
- Infineon BSC0 Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC022N04LS6ATMA1
- Infineon BSC0 Type N-Channel MOSFET 30 V N, 8-Pin SuperSO8 5 x 6 BSC027N10NS5ATMA1
- Infineon BSC0 Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC026NE2LS5ATMA1
- Infineon BSC0 Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC021N08NS5ATMA1
