Microchip MSC750SMA170B N-Channel MOSFET, 5 A, 1.7 kV TO-247 MSC750SMA170B
- RS Stock No.:
- 241-9278
- Distrelec Article No.:
- 304-24-072
- Mfr. Part No.:
- MSC750SMA170B
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$15.46
(exc. GST)
$17.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 04 November 2026
- Plus 180 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $7.73 | $15.46 |
| 10 - 98 | $7.585 | $15.17 |
| 100 + | $7.09 | $14.18 |
*price indicative
- RS Stock No.:
- 241-9278
- Distrelec Article No.:
- 304-24-072
- Mfr. Part No.:
- MSC750SMA170B
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 1.7kV | |
| Package Type | TO-247 | |
| Series | MSC750SMA170B | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 8Ω | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Maximum Power Dissipation Pd | 1.6W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 2V | |
| Forward Voltage Vf | 1.8V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 1.7kV | ||
Package Type TO-247 | ||
Series MSC750SMA170B | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 8Ω | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Maximum Power Dissipation Pd 1.6W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 2V | ||
Forward Voltage Vf 1.8V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip silicon carbide power MOSFET product line from Micro semi increases the performance over silicon MOSFET and silicon IGBT solutions while lowering the total cost of ownership for high voltage applications.
Low capacitances and low gate charge
Fast switching speed due to low internal gate resistance
Stable operation at high junction temperature TJ(max) equal to 175 °C
Fast and reliable body diode
Superior avalanche ruggedness
RoHS compliant
Related links
- Microchip MSC750SMA170B Type N-Channel MOSFET 1700 V TO-247
- Wolfspeed Type N-Channel MOSFET 1700 V Enhancement, 3-Pin TO-247
- Wolfspeed Type N-Channel MOSFET 1700 V Enhancement, 3-Pin TO-247 C2M1000170D
- Microchip SiC N-Channel MOSFET 1700 V, 4-Pin TO-247-4 MSC750SMA170B4
- Infineon IMW1 Type N-Channel MOSFET 1700 V Enhancement, 3-Pin TO-247 IMW120R045M1XKSA1
- Wolfspeed Type N-Channel MOSFET 1700 V Enhancement, 3-Pin TO-247
- STMicroelectronics SCT1000N170 Type N-Channel MOSFET 1700 V Enhancement, 3-Pin Hip-247 SCT1000N170
- STMicroelectronics SCT1000N170 Type N-Channel MOSFET 1700 V Enhancement, 3-Pin Hip-247
