Microchip MSC080SMA120B4 N-Channel MOSFET, 140 A, 12 V, 4-Pin TO-247 MSC080SMA120B4

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$13.42

(exc. GST)

$14.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$13.42-
5 - 9$13.142%
10 - 99$12.893%
100 +$12.338%

*price indicative

Packaging Options:
RS Stock No.:
241-9269
Mfr. Part No.:
MSC080SMA120B4
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

140A

Maximum Drain Source Voltage Vds

12V

Package Type

TO-247

Series

MSC080SMA120B4

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

8Ω

Typical Gate Charge Qg @ Vgs

64nC

Forward Voltage Vf

1.8V

Maximum Gate Source Voltage Vgs

2V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.6W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Microchip silicon carbide power MOSFET product line from Micro semi increases the performance over silicon MOSFET and silicon IGBT solutions while lowering the total cost of ownership for high voltage applications.

Low capacitances and low gate charge

Fast switching speed due to low internal gate resistance

Stable operation at high junction temperature TJ(max) equal to 175 °C

Fast and reliable body diode

Superior avalanche ruggedness

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy