Microchip MSC025SMA120B N-Channel MOSFET, 140 A, 12 V TO-247 MSC025SMA120B

This image is representative of the product range

Get a bulk buy discount

Add 120 more to save 8%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$1,748.70

(exc. GST)

$1,923.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 90$58.29$1,748.70-
120 - 570$53.532$1,605.968%
600 +$48.179$1,445.3717%

*price indicative

RS Stock No.:
241-9252
Mfr. Part No.:
MSC025SMA120B
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

140A

Maximum Drain Source Voltage Vds

12V

Package Type

TO-247

Series

MSC025SMA120B

Mount Type

Through Hole

Maximum Drain Source Resistance Rds

8Ω

Forward Voltage Vf

1.8V

Maximum Power Dissipation Pd

1.6W

Typical Gate Charge Qg @ Vgs

232nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

2V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Microchip silicon carbide power MOSFET product line from Micro semi increases the performance over silicon MOSFET and silicon IGBT solutions while lowering the total cost of ownership for high voltage applications.

Low capacitances and low gate charge

Fast switching speed due to low internal gate resistance

Stable operation at high junction temperature TJ(max)equal to 175 °C

Fast and reliable body diode

Superior avalanche ruggedness

RoHS compliant

Each
$58.25
  • RS Stock No. 2419253P
  • Mfr. Part No. MSC025SMA120B
Each (Supplied in a Tube)
$58.25
  • RS Stock No. 2579397
  • Mfr. Part No. IRFP4127PBF
Each (In a Tube of 25)
$6.924
  • RS Stock No. 2579398
  • Mfr. Part No. IRFP4127PBF
Each
$8.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy