ROHM N-Channel MOSFET, 6 A, 30 V, 8-Pin SOP SP8K2HZGTB
- RS Stock No.:
- 241-2331
- Mfr. Part No.:
- SP8K2HZGTB
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.13
(exc. GST)
$19.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,435 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.626 | $18.13 | - |
| 50 - 95 | $3.538 | $17.69 | 2% |
| 100 - 245 | $3.456 | $17.28 | 4% |
| 250 - 995 | $3.376 | $16.88 | 6% |
| 1000 + | $3.296 | $16.48 | 9% |
*price indicative
- RS Stock No.:
- 241-2331
- Mfr. Part No.:
- SP8K2HZGTB
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 30mΩ | |
| Typical Gate Charge Qg @ Vgs | 7.2nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 30mΩ | ||
Typical Gate Charge Qg @ Vgs 7.2nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
ROHM SP8K2HZG is an automotive grade N channel and 30V MOSFET with ESD protection diode is included in the SOP8 package. It is ideal for switching applications.
Low on resistance
Small Surface Mount Package SOP8
Pb free lead plating and RoHS compliant
Halogen Free
Sn100% plating
AEC Q101 Qualified
Related links
- ROHM Type N-Channel MOSFET 30 V, 8-Pin SOP
- ROHM Type N-Channel MOSFET 40 V, 8-Pin SOP
- ROHM Type N-Channel MOSFET 45 V, 8-Pin SOP
- ROHM Type N-Channel MOSFET 45 V, 8-Pin SOP SH8M24TB1
- ROHM Type N-Channel MOSFET 40 V, 8-Pin SOP SH8K26GZ0TB1
- ROHM Type N-Channel MOSFET 30 V, 8-Pin SOP
- ROHM Type N-Channel MOSFET 40 V, 8-Pin SOP
- ROHM Type N-Channel MOSFET 30 V, 8-Pin SOP
