ROHM N-Channel MOSFET, 9 A, 30 V, 8-Pin SOP
- RS Stock No.:
- 249-1143
- Mfr. Part No.:
- SH8KA4TB1
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 249-1143
- Mfr. Part No.:
- SH8KA4TB1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 21.4mΩ | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 15.5nC | |
| Maximum Power Dissipation Pd | 3W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 21.4mΩ | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 15.5nC | ||
Maximum Power Dissipation Pd 3W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM is small surface mount package, N channel + N channel MOSFET which is suitable for switching and motor drive application with 30 V drain-source voltage and 9 A drain current.
Low on-resistance
Pb-free lead plating ; RoHS compliant
Halogen free
Related links
- ROHM Type N-Channel MOSFET 30 V, 8-Pin SOP SH8KA4TB1
- ROHM Type N-Channel MOSFET 40 V, 8-Pin SOP
- ROHM Type N-Channel MOSFET 30 V, 8-Pin SOP
- ROHM Type N-Channel MOSFET 30 V, 8-Pin SOP
- ROHM Type N-Channel MOSFET 40 V, 8-Pin SOP
- ROHM Type N-Channel MOSFET 45 V, 8-Pin SOP
- ROHM Type N-Channel MOSFET 60 V, 8-Pin SOP
- ROHM Type N-Channel MOSFET 40 V, 8-Pin SOP SH8K25GZ0TB1
