ROHM N-Channel MOSFET, 6 A, 40 V, 8-Pin SOP SH8K26GZ0TB1
- RS Stock No.:
- 241-2324
- Mfr. Part No.:
- SH8K26GZ0TB1
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 241-2324
- Mfr. Part No.:
- SH8K26GZ0TB1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 38mΩ | |
| Typical Gate Charge Qg @ Vgs | 2.9nC | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 38mΩ | ||
Typical Gate Charge Qg @ Vgs 2.9nC | ||
Maximum Power Dissipation Pd 2W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
ROHM Middle Power MOSFET SH8K26 is suitable for switching power supply.
Low on resistance.
Small Surface Mount Package.
Pb free lead plating and RoHS compliant
Halogen Free
Related links
- ROHM Type N-Channel MOSFET 40 V, 8-Pin SOP
- ROHM Type N-Channel MOSFET 30 V, 8-Pin SOP
- ROHM Type N-Channel MOSFET 45 V, 8-Pin SOP
- ROHM Type N-Channel MOSFET 30 V, 8-Pin SOP SP8K2HZGTB
- ROHM Type N-Channel MOSFET 45 V, 8-Pin SOP SH8M24TB1
- ROHM Type N-Channel MOSFET 40 V, 8-Pin SOP
- ROHM Type N-Channel MOSFET 40 V, 8-Pin SOP SH8K25GZ0TB1
- ROHM Type N-Channel MOSFET 30 V, 8-Pin SOP
