onsemi NTHL N-Channel MOSFET, 58 A, 1.2 kV, 5-Pin TO-247 NTHL045N065SC1
- RS Stock No.:
- 241-0743
- Mfr. Part No.:
- NTHL045N065SC1
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 900 more to save -
View bulk pricing optionsSubtotal (1 tube of 450 units)*
$5,085.90
(exc. GST)
$5,594.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 450 - 450 | $11.302 | $5,085.90 | - |
| 900 - 900 | $11.204 | $5,041.80 | - |
| 1350 + | $10.911 | $4,909.95 | 3% |
*price indicative
- RS Stock No.:
- 241-0743
- Mfr. Part No.:
- NTHL045N065SC1
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 58A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247 | |
| Series | NTHL | |
| Mount Type | Through Hole | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 22mΩ | |
| Typical Gate Charge Qg @ Vgs | 105nC | |
| Maximum Power Dissipation Pd | 117W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 58A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247 | ||
Series NTHL | ||
Mount Type Through Hole | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 22mΩ | ||
Typical Gate Charge Qg @ Vgs 105nC | ||
Maximum Power Dissipation Pd 117W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 22V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Silicon Carbide (SiC) MOSFET - EliteSiC, 32 mohm, 650 V, M2, TO-247-3L
The ON Semiconductor 650 V, 42 mΩ N-Channel silicon carbide MOSFET. Silicon Carbide (SiC) MOSFET uses a completely new technology that provide superior switching performance and higher reliability compared to Silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge. Consequently, system benefits include highest efficiency, faster operation frequency, increased power density, reduced EMI, and reduced system size.
High Junction Temperature
High Speed Switching and Low Capacitance
Max RDS(on) = 50 mΩ at Vgs = 18V, Id = 66A
Related links
- onsemi NTHL Type N-Channel MOSFET 1200 V, 5-Pin TO-247 NTHL045N065SC1
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
