onsemi NTHL N-Channel MOSFET, 20 A, 650 V Enhancement, 3-Pin TO-247 NTHL190N65S3HF
- RS Stock No.:
- 189-0256
- Mfr. Part No.:
- NTHL190N65S3HF
- Brand:
- onsemi
This image is representative of the product range
Add 60 more to save $8.22
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$163.77
(exc. GST)
$180.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $5.459 | $163.77 | - |
| 60 - 90 | $5.322 | $159.66 | $8.22 |
| 120 + | $5.24 | $157.20 | $26.28 |
*price indicative
- RS Stock No.:
- 189-0256
- Mfr. Part No.:
- NTHL190N65S3HF
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247 | |
| Series | NTHL | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 162W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 34nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.87mm | |
| Width | 4.82mm | |
| Height | 20.82mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247 | ||
Series NTHL | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 162W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 34nC | ||
Maximum Operating Temperature 150°C | ||
Length 15.87mm | ||
Width 4.82mm | ||
Height 20.82mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL190N65S3HF
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
