Nexperia N-Channel MOSFET, 11.4 A, 30 V Enhancement, 8-Pin MLPAK33 PXN8R3-30QLJ
- RS Stock No.:
- 240-1998
- Mfr. Part No.:
- PXN8R3-30QLJ
- Brand:
- Nexperia
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,014.00
(exc. GST)
$1,116.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.338 | $1,014.00 | - |
| 6000 - 6000 | $0.318 | $954.00 | 5% |
| 9000 + | $0.31 | $930.00 | 8% |
*price indicative
- RS Stock No.:
- 240-1998
- Mfr. Part No.:
- PXN8R3-30QLJ
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 11.4A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | MLPAK33 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 13.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 12.5W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 11.4A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type MLPAK33 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 13.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 12.5W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Nexperia N-channel enhancement mode Field-Effect Transistor (FET) in an MLPAK33 (SOT8002) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Logic-level compatible
Trench MOSFET technology
Ultra low QG and QGD for high system efficiency, especially at higher switching frequencies
Superfast switching with soft-recovery
Low spiking and ringing for low EMI designs
MLPAK33 package (3.3 x 3.3 mm footprint)
Related links
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN8R3-30QLJ
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN9R0-30QLJ
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33
