Nexperia N-Channel MOSFET, 15 A, 30 V Enhancement, 8-Pin MLPAK33 PXN4R7-30QLJ

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,398.00

(exc. GST)

$1,539.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.466$1,398.00-
6000 - 27000$0.452$1,356.003%
30000 +$0.407$1,221.0012%

*price indicative

RS Stock No.:
240-1986
Mfr. Part No.:
PXN4R7-30QLJ
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

15A

Maximum Drain Source Voltage Vds

30V

Package Type

MLPAK33

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

13.6mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

12.5W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Nexperia N-channel enhancement mode Field-Effect Transistor (FET) in an MLPAK33 (SOT8002) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

Logic-level compatible

Trench MOSFET technology

MLPAK33 package (3.3 x 3.3 mm footprint)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy