Nexperia N-Channel MOSFET, 14 A, 30 V Enhancement, 8-Pin MLPAK33 PXN5R4-30QLJ
- RS Stock No.:
- 240-1990
- Mfr. Part No.:
- PXN5R4-30QLJ
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$23.90
(exc. GST)
$26.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,775 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.956 | $23.90 |
| 50 - 75 | $0.939 | $23.48 |
| 100 - 225 | $0.922 | $23.05 |
| 250 - 975 | $0.905 | $22.63 |
| 1000 + | $0.889 | $22.23 |
*price indicative
- RS Stock No.:
- 240-1990
- Mfr. Part No.:
- PXN5R4-30QLJ
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | MLPAK33 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 13.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 12.5W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type MLPAK33 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 13.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 12.5W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Nexperia N-channel enhancement mode Field-Effect Transistor (FET) in an MLPAK33 (SOT8002) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Logic-level compatible
Trench MOSFET technology
MLPAK33 package (3.3 x 3.3 mm footprint)
Related links
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN010-30QLJ
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN6R7-30QLJ
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN8R3-30QLJ
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN9R0-30QLJ
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN018-30QLJ
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN4R7-30QLJ
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN017-30QLJ
