Nexperia 2 N-Channel MOSFET, 18.2 A, 40 V, 8-Pin LFPAK56D BUK9K25-40RAX
- RS Stock No.:
- 240-1819
- Mfr. Part No.:
- BUK9K25-40RAX
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.01
(exc. GST)
$17.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.601 | $16.01 |
| 50 - 90 | $1.574 | $15.74 |
| 100 - 240 | $1.545 | $15.45 |
| 250 - 490 | $1.518 | $15.18 |
| 500 + | $1.489 | $14.89 |
*price indicative
- RS Stock No.:
- 240-1819
- Mfr. Part No.:
- BUK9K25-40RAX
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 18.2A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | LFPAK56D | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 29mΩ | |
| Typical Gate Charge Qg @ Vgs | 6.3nC | |
| Maximum Power Dissipation Pd | 32W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -15V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 18.2A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type LFPAK56D | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 29mΩ | ||
Typical Gate Charge Qg @ Vgs 6.3nC | ||
Maximum Power Dissipation Pd 32W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -15V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The Nexperia dual, logic level N-channel MOSFET in an LFPAK56D package, using Application Specific (ASFET) repetitive avalanche silicon technology. This product has been designed and qualified to AEC-Q101 for use in repetitive avalanche applications.
Fully automotive qualified to AEC-Q101 at 175 °C
Repetitive Avalanche rated to 30 °C Tj rise
Tested to 1 Bn avalanche events
LFPAK copper clip package technology
High robustness and reliability
Gull wing leads for high manufacturability and AOI
Related links
- Nexperia 2 Type N-Channel MOSFET 40 V, 8-Pin LFPAK56D
- Nexperia 2 Type N-Channel MOSFET 60 V, 8-Pin LFPAK56D
- Nexperia 2 Type N-Channel MOSFET 40 V, 8-Pin LFPAK56D
- Nexperia 2 Type N-Channel MOSFET 40 V, 8-Pin LFPAK56D
- Nexperia 2 Type N-Channel MOSFET 40 V, 8-Pin LFPAK56D BUK9V13-40HX
- Nexperia 2 Type N-Channel MOSFET 40 V, 8-Pin LFPAK56D BUK9K13-40HX
- Nexperia 2 Type N-Channel MOSFET 60 V, 8-Pin LFPAK56D BUK9K13-60RAX
- Nexperia 2 Type N-Channel MOSFET 40 V, 8-Pin LFPAK56D BUK7V4R2-40HX
