Nexperia 2 N-Channel MOSFET, 18.2 A, 40 V, 8-Pin LFPAK56D BUK9K25-40RAX

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1500 units)*

$1,528.50

(exc. GST)

$1,681.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1500 - 6000$1.019$1,528.50
7500 +$0.968$1,452.00

*price indicative

RS Stock No.:
240-1818
Mfr. Part No.:
BUK9K25-40RAX
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

18.2A

Maximum Drain Source Voltage Vds

40V

Package Type

LFPAK56D

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

29mΩ

Typical Gate Charge Qg @ Vgs

6.3nC

Maximum Power Dissipation Pd

32W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-15V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Number of Elements per Chip

2

Automotive Standard

No

The Nexperia dual, logic level N-channel MOSFET in an LFPAK56D package, using Application Specific (ASFET) repetitive avalanche silicon technology. This product has been designed and qualified to AEC-Q101 for use in repetitive avalanche applications.

Fully automotive qualified to AEC-Q101 at 175 °C

Repetitive Avalanche rated to 30 °C Tj rise

Tested to 1 Bn avalanche events

LFPAK copper clip package technology

High robustness and reliability

Gull wing leads for high manufacturability and AOI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy