Nexperia 2 N-Channel MOSFET, 42 A, 40 V, 8-Pin LFPAK56D

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
243-4440
Mfr. Part No.:
BUK9K13-40HX
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

42A

Maximum Drain Source Voltage Vds

40V

Package Type

LFPAK56D

Mount Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance Rds

16.9mΩ

Typical Gate Charge Qg @ Vgs

13nC

Maximum Gate Source Voltage Vgs

-20V

Maximum Power Dissipation Pd

46W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Number of Elements per Chip

2

Automotive Standard

No

The Nexperia Dual, logic level N-channel MOSFET in an LFPAK56D package, using Trench 9 TrenchMOS technology. This product has been designed and qualified to AEC-Q101 for use in high performance automotive applications

Fully automotive qualified to AEC-Q101 at 175 °C

Trench 9 super junction technology

Low power losses, high power density

LFPAK copper clip package technology

High robustness and reliability

Gull wing leads for high manufacturability and AOI

Repetitive avalanche rated

12 V, 24 V and 48 V automotive systems

Motors, lamps and solenoid control

Transmission control

DC-to-DC conversion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy