Vishay N-Channel MOSFET, 410 A, 30 V Depletion, 4-Pin PowerPAK SO-8L SQJ140ELP-T1_GE3
- RS Stock No.:
- 239-8663
- Mfr. Part No.:
- SQJ140ELP-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-8663
- Mfr. Part No.:
- SQJ140ELP-T1_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 410A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAK SO-8L | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.00287Ω | |
| Channel Mode | Depletion | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 43nC | |
| Maximum Power Dissipation Pd | 255W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.15mm | |
| Standards/Approvals | No | |
| Width | 4.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 410A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAK SO-8L | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.00287Ω | ||
Channel Mode Depletion | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 43nC | ||
Maximum Power Dissipation Pd 255W | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 125°C | ||
Length 6.15mm | ||
Standards/Approvals No | ||
Width 4.9mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay SQJ is automotive N-Channel MOSFET which operates at 40 V and 175 °C temperature. This MOSFET used for high power density.
AEC-Q101 qualified
UIS tested
Related links
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK SO-8L SQJ140ELP-T1_GE3
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK SO-8L
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK SO-8L SQJ160EP-T1_GE3
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK SO-8L SQJ186EP-T1_GE3
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK SO-8L SQJA26EP-T1_GE3
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK SO-8L SQJ170ELP-T1_GE3
- Vishay Type N-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK SO-8L
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK (8x8L)
