Vishay SISA10BDN N-Channel MOSFET, 104 A, 30 V, 8-Pin PowerPAK 1212-8PT SISA10BDN-T1-GE3
- RS Stock No.:
- 239-5397
- Mfr. Part No.:
- SISA10BDN-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 15000 more to save $270.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,971.00
(exc. GST)
$2,169.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 6,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.657 | $1,971.00 | - |
| 15000 + | $0.639 | $1,917.00 | $270.00 |
*price indicative
- RS Stock No.:
- 239-5397
- Mfr. Part No.:
- SISA10BDN-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 104A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAK 1212-8PT | |
| Series | SISA10BDN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0036Ω | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 11.7nC | |
| Maximum Power Dissipation Pd | 63W | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.3mm | |
| Standards/Approvals | RoHS | |
| Height | 750μm | |
| Length | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 104A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAK 1212-8PT | ||
Series SISA10BDN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0036Ω | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 11.7nC | ||
Maximum Power Dissipation Pd 63W | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 3.3mm | ||
Standards/Approvals RoHS | ||
Height 750μm | ||
Length 3.3mm | ||
Automotive Standard No | ||
Vishay SISA10BDN Series MOSFET, 30V Maximum Drain Source Voltage, 104A Maximum Continuous Drain Current - SISA10BDN-T1-GE3
Features and Benefits:
• High continuous drain current 104A supports heavy-load switching
• Drain-source voltage rating 30V allows low-voltage power designs
• Typical gate charge 11.7nC yields quicker gate drive transitions
• Maximum power dissipation 63W permits sustained thermal load handling
• Gate-source withstand 20V provides headroom for diverse drive voltages
Applications
• Ideal for motor driver half-bridges in compact inverters
• Used with high-current load switches in server power rails
• Can be used for battery management in high-drain systems
• Suitable for solid-state relays and automotive-style power modules
What mounting method is required for reliable assembly?
How does ambient temperature affect operating capability?
What type of conduction channel does it use?
Is the device compliant with environmental restrictions?
Related links
- Vishay SIS Type N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8PT SISA10BDN-T1-GE3
- Vishay SIS Type N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8PT SiSA12BDN-T1-GE3
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK 1212-8PT
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK 1212-8PT SISA18BDN-T1-GE3
- Vishay SiSA14BDN Type N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8PT SISA14BDN-T1-GE3
- Vishay SIS Type N-Channel MOSFET 80 V, 8-Pin PowerPAK 1212-8S SiSS588DN-T1-GE3
- Vishay SIS Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212-8 SIS112LDN-T1-GE3
- Vishay SIS Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212-8S SISS66DN-T1-GE3
