Vishay SIB N-Channel MOSFET, 6 A, 6 V PowerPAK SC-75 SIB4316EDK-T1-GE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$11.75

(exc. GST)

$13.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25$0.47$11.75
50 - 75$0.456$11.40
100 - 225$0.442$11.05
250 - 975$0.429$10.73
1000 +$0.416$10.40

*price indicative

Packaging Options:
RS Stock No.:
239-5373
Mfr. Part No.:
SIB4316EDK-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

6A

Maximum Drain Source Voltage Vds

6V

Series

SIB

Package Type

PowerPAK SC-75

Mount Type

Surface

Maximum Drain Source Resistance Rds

0.057Ω

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1W

Maximum Gate Source Voltage Vgs

12V

Typical Gate Charge Qg @ Vgs

3.5nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay N channel MOSFET has drain current of 6 A. It is used for load switch, DC/DC converter, power management

Thermally enhanced PowerPAK® SC-70 package

Small footprint area

Low on-resistance

Typical ESD protection: 1500 V (HBM)

100 % Rg tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy