Vishay SIA Type P-Channel MOSFET, 9 A, 30 V PowerPAK SC-70 SIA4371EDJ-T1-GE3
- RS Stock No.:
- 239-5369
- Mfr. Part No.:
- SIA4371EDJ-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-5369
- Mfr. Part No.:
- SIA4371EDJ-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | SIA | |
| Package Type | PowerPAK SC-70 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.045Ω | |
| Maximum Power Dissipation Pd | 15.6W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 10.6nC | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series SIA | ||
Package Type PowerPAK SC-70 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.045Ω | ||
Maximum Power Dissipation Pd 15.6W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 10.6nC | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay TrenchFET P-channel power MOSFET has drain current of -9 A . It is used in power management for portable and consumer, load switch, charger switches, battery switches
100 % Rg tested
Thermally enhanced PowerPAK® SC-70 package
Typical ESD protection 3000 V
Related links
- Vishay SIA Type P-Channel MOSFET 30 V PowerPAK SC-70 SIA4371EDJ-T1-GE3
- Vishay SIA Type P-Channel MOSFET 20 V PowerPAK SC-70 SIA4265EDJ-T1-GE3
- Vishay SiA4263DJ Type P-Channel MOSFET 30 V PowerPAK SC-70 SIA4263DJ-T1-GE3
- Vishay SIA Type N-Channel MOSFET 100 V Enhancement, 7-Pin SC-70-6L
- Vishay 6-Pin PowerPAK SC-70-6L, Surface
- Vishay SIA433EDJ-T1-GE3 6-Pin PowerPAK SC-70-6L, Surface
- Vishay SIA Type N-Channel MOSFET 40 V Enhancement, 7-Pin SC-70 SIA4446DJ-T1-GE3
- Vishay SIA Type N-Channel MOSFET 100 V Enhancement, 7-Pin SC-70-6L SIA112LDJ-T1-GE3
