Vishay SIA Type P-Channel MOSFET, 9 A, 20 V PowerPAK SC-70 SIA4265EDJ-T1-GE3
- RS Stock No.:
- 239-5368
- Mfr. Part No.:
- SIA4265EDJ-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.40
(exc. GST)
$13.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.496 | $12.40 | - |
| 50 - 75 | $0.481 | $12.03 | 3% |
| 100 - 225 | $0.467 | $11.68 | 5% |
| 250 - 975 | $0.454 | $11.35 | 8% |
| 1000 + | $0.44 | $11.00 | 11% |
*price indicative
- RS Stock No.:
- 239-5368
- Mfr. Part No.:
- SIA4265EDJ-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | PowerPAK SC-70 | |
| Series | SIA | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.032Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Power Dissipation Pd | 15.6W | |
| Typical Gate Charge Qg @ Vgs | 13.8nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type PowerPAK SC-70 | ||
Series SIA | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.032Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Power Dissipation Pd 15.6W | ||
Typical Gate Charge Qg @ Vgs 13.8nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
The Vishay P channel MOSFET has drain current of -9 A. It is used for Load switches, battery switches, charger switches
100 % Rg tested
Thermally enhanced PowerPAK® SC-70 package
Small footprint area
Low on-resistance
Typical ESD protection: 3000 V (HBM)
Related links
- Vishay SIA Type P-Channel MOSFET 20 V PowerPAK SC-70 SIA4265EDJ-T1-GE3
- Vishay SIA Type P-Channel MOSFET 30 V PowerPAK SC-70 SIA4371EDJ-T1-GE3
- Vishay SiA4263DJ Type P-Channel MOSFET 30 V PowerPAK SC-70 SIA4263DJ-T1-GE3
- Vishay SIA Type N-Channel MOSFET 100 V Enhancement, 7-Pin SC-70-6L
- Vishay 6-Pin PowerPAK SC-70-6L, Surface
- Vishay SIA433EDJ-T1-GE3 6-Pin PowerPAK SC-70-6L, Surface
- Vishay SIA Type N-Channel MOSFET 40 V Enhancement, 7-Pin SC-70 SIA4446DJ-T1-GE3
- Vishay SIA Type N-Channel MOSFET 100 V Enhancement, 7-Pin SC-70-6L SIA112LDJ-T1-GE3
