Vishay SIA N-Channel MOSFET, 8.8 A, 100 V Enhancement, 7-Pin SC-70-6L SIA112LDJ-T1-GE3
- RS Stock No.:
- 279-9899
- Mfr. Part No.:
- SIA112LDJ-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 279-9899
- Mfr. Part No.:
- SIA112LDJ-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 8.8A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | SIA | |
| Package Type | SC-70-6L | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 0.119Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 15.6W | |
| Typical Gate Charge Qg @ Vgs | 5.4nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 2.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 8.8A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series SIA | ||
Package Type SC-70-6L | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 0.119Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 15.6W | ||
Typical Gate Charge Qg @ Vgs 5.4nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 2.05mm | ||
Automotive Standard No | ||
The Vishay MOSFET is a N-Channel MOSFET and the transistor in it is made up of material known as silicon.
TrenchFET power MOSFET
Fully lead (Pb)-free device
Very low RDS x Qg figure of merit
100 percent Rg and UIS tested
Related links
- Vishay SIA Type N-Channel MOSFET 100 V Enhancement, 7-Pin SC-70-6L SIA112LDJ-T1-GE3
- Vishay SIA Type N-Channel MOSFET 40 V Enhancement, 7-Pin SC-70 SIA4446DJ-T1-GE3
- Vishay SIA Type P-Channel MOSFET 20 V PowerPAK SC-70 SIA4265EDJ-T1-GE3
- Vishay SIA Type P-Channel MOSFET 30 V PowerPAK SC-70 SIA4371EDJ-T1-GE3
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 60 V Enhancement, 6-Pin SC-70-6L
- Vishay 6-Pin PowerPAK SC-70-6L, Surface
- Vishay Single 1 Type P-Channel MOSFET 20 V, 6-Pin PowerPAK SC-70-6L
- Vishay Dual Plus Integrated Schottky 2 Type P-Channel MOSFET 30 V, 6-Pin PowerPAK SC-70-6L
